1671-9F50023 | ||
---|---|---|
DigiKey Part Number | 2024-1671-9F50023-ND | |
Manufacturer | ||
Manufacturer Product Number | 1671-9F50023 | |
Description | TUBULAR SOLE 150 PULL - 28 AWG ( | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.600" (15.24mm) Stroke 32VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 32VDC | |
Stroke Length | 0.600" (15.24mm) | |
Power (Watts) | 7 W | |
DC Resistance (DCR) | 58.4Ohm | |
Bushing Thread | 1-27 UNF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 1.520" Dia x 2.560" L (38.6mm x 65.0mm) | |
Diameter - Shaft | 0.625" (15.88mm) | |
Shaft Detail | Clevis | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.68000 | ¥505.68 |
10 | ¥479.05300 | ¥4,790.53 |
25 | ¥452.44040 | ¥11,311.01 |
50 | ¥425.82480 | ¥21,291.24 |
100 | ¥399.21070 | ¥39,921.07 |