1671-9F40022 | ||
---|---|---|
DigiKey Part Number | 2024-1671-9F40022-ND | |
Manufacturer | ||
Manufacturer Product Number | 1671-9F40022 | |
Description | TUBULAR SOLE 150 PUSH - 27 AWG ( | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Closed Frame (Push), Tubular Type 0.600" (15.24mm) Stroke 25VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Push), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 25VDC | |
Stroke Length | 0.600" (15.24mm) | |
Power (Watts) | 17 W | |
DC Resistance (DCR) | 36.9Ohm | |
Bushing Thread | 1-27 UNF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 1.520" Dia x 2.560" L (38.6mm x 65.0mm) | |
Diameter - Shaft | 0.187" (4.75mm) | |
Shaft Detail | Round | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥578.27000 | ¥578.27 |
10 | ¥547.81900 | ¥5,478.19 |
25 | ¥517.38520 | ¥12,934.63 |
50 | ¥486.95120 | ¥24,347.56 |
100 | ¥456.51720 | ¥45,651.72 |