JXD1-0014NL | |
---|---|
DigiKey Part Number | 553-3740-ND |
Manufacturer | |
Manufacturer Product Number | JXD1-0014NL |
Description | CONN JACK 1PORT PCB RJ45 1X1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JXD1-0014NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.528" (13.40mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | Flash | |
Shield Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥46.08200 | ¥460.82 |
25 | ¥43.53200 | ¥1,088.30 |
50 | ¥42.47140 | ¥2,123.57 |
100 | ¥40.34830 | ¥4,034.83 |
250 | ¥36.10080 | ¥9,025.20 |
450 | ¥33.97720 | ¥15,289.74 |
950 | ¥29.73003 | ¥28,243.53 |
2,400 | ¥28.24355 | ¥67,784.52 |