RJE58-188-54A1 | ||
---|---|---|
DigiKey Part Number | RJE58-188-54A1-ND | |
Manufacturer | ||
Manufacturer Product Number | RJE58-188-54A1 | |
Description | CONN MOD JACK 8PC8PC R/A SHIELDE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e | |
Datasheet | Datasheet | |
EDA/CAD Models | RJE58-188-54A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Green, Yellow - Green, Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.62900 | ¥466.29 |
25 | ¥44.16640 | ¥1,104.16 |
50 | ¥43.13840 | ¥2,156.92 |
100 | ¥41.08450 | ¥4,108.45 |
250 | ¥35.94872 | ¥8,987.18 |
450 | ¥34.92147 | ¥15,714.66 |
950 | ¥29.78594 | ¥28,296.64 |
2,400 | ¥27.73176 | ¥66,556.22 |