



HS1025-3R8706-R | |
|---|---|
DigiKey Part Number | 283-HS1025-3R8706-R-ND |
Manufacturer | |
Manufacturer Product Number | HS1025-3R8706-R |
Description | CAP LITHIUM HYBRID 70F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 70 F (EDLC) Supercapacitor 3.8 V Radial, Can 250mOhm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 70 F | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -15°C ~ 70°C |
ESR (Equivalent Series Resistance) 250mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.18000 | ¥52.18 |
| 10 | ¥38.24800 | ¥382.48 |
| 50 | ¥32.68860 | ¥1,634.43 |
| 100 | ¥30.97020 | ¥3,097.02 |
| 500 | ¥28.05942 | ¥14,029.71 |
| 1,000 | ¥27.15768 | ¥27,157.68 |
| 2,500 | ¥26.20504 | ¥65,512.60 |



