CRJ010-ML3-TH

DigiKey Part Number
2223-CRJ010-ML3-TH-ND
Manufacturer
Manufacturer Product Number
CRJ010-ML3-TH
Description
RJ JACK, 1 PORT, 8P8C, 30U, SHIE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100 Base-T
EDA/CAD Models
CRJ010-ML3-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
-
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.535" (13.60mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Polybutylene Terephthalate (PBT)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.26000¥43.26
10¥39.26500¥392.65
25¥37.18840¥929.71
40¥36.32425¥1,452.97
80¥34.59425¥2,767.54
230¥30.27000¥6,962.10
440¥29.40514¥12,938.26
1,200¥25.08079¥30,096.95
2,400¥23.35108¥56,042.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.