L826-1X1T-23-F | |
---|---|
DigiKey Part Number | 507-1451-ND |
Manufacturer | |
Manufacturer Product Number | L826-1X1T-23-F |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.489" (12.42mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 12 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.48000 | ¥67.48 |
10 | ¥60.99500 | ¥609.95 |
25 | ¥57.61960 | ¥1,440.49 |
40 | ¥56.21550 | ¥2,248.62 |
80 | ¥53.40488 | ¥4,272.39 |
230 | ¥47.78339 | ¥10,990.18 |
440 | ¥44.97286 | ¥19,788.06 |
1,320 | ¥39.35120 | ¥51,943.58 |