



294919-E | |
|---|---|
DigiKey Part Number | 2684-294919-ETR-ND - Tape & Reel (TR) 2684-294919-ECT-ND - Cut Tape (CT) 2684-294919-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294919-E |
Description | MIBR M 10POS VERT P SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.098" (2.50mm) |
Series | Insulation Height 0.207" (5.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.32000 | ¥23.32 |
| 10 | ¥19.83100 | ¥198.31 |
| 25 | ¥18.58760 | ¥464.69 |
| 50 | ¥17.69940 | ¥884.97 |
| 100 | ¥16.85430 | ¥1,685.43 |
| 250 | ¥15.79832 | ¥3,949.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥14.76818 | ¥9,599.32 |
| 1,300 | ¥14.06364 | ¥18,282.73 |
| 1,950 | ¥13.66729 | ¥26,651.22 |
| 3,250 | ¥13.18393 | ¥42,847.77 |
| 4,550 | ¥12.87497 | ¥58,581.11 |
| 6,500 | ¥12.55546 | ¥81,610.49 |




