



234464-E | |
|---|---|
DigiKey Part Number | 2684-234464-ETR-ND - Tape & Reel (TR) 2684-234464-ECT-ND - Cut Tape (CT) 2684-234464-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 234464-E |
Description | MIBR M 10POS RA A SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.098" (2.50mm) |
Series | Insulation Height 0.117" (2.97mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥17.95400 | ¥179.54 |
| 25 | ¥16.83120 | ¥420.78 |
| 50 | ¥16.02560 | ¥801.28 |
| 100 | ¥15.25980 | ¥1,525.98 |
| 250 | ¥14.30412 | ¥3,576.03 |
| 500 | ¥13.62102 | ¥6,810.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.97116 | ¥12,971.16 |
| 2,000 | ¥12.35240 | ¥24,704.80 |
| 3,000 | ¥12.00434 | ¥36,013.02 |
| 5,000 | ¥11.57976 | ¥57,898.80 |
| 7,000 | ¥11.30845 | ¥79,159.15 |






