NV24C64DWVLT3G | ||
---|---|---|
DigiKey Part Number | NV24C64DWVLT3GOSTR-ND - Tape & Reel (TR) NV24C64DWVLT3GOSCT-ND - Cut Tape (CT) NV24C64DWVLT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NV24C64DWVLT3G | |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NV24C64DWVLT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.34600 | ¥83.65 |
50 | ¥3.32800 | ¥166.40 |
100 | ¥2.95540 | ¥295.54 |
250 | ¥2.91792 | ¥729.48 |
500 | ¥2.87376 | ¥1,436.88 |
1,000 | ¥2.79701 | ¥2,797.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.65321 | ¥7,959.63 |
6,000 | ¥2.51433 | ¥15,085.98 |
15,000 | ¥2.47023 | ¥37,053.45 |
30,000 | ¥2.41141 | ¥72,342.30 |