AT45DB161E-SSHD-B | |
---|---|
DigiKey Part Number | 1265-1016-5-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-SSHD-B |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB161E-SSHD-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.50000 | ¥22.50 |
10 | ¥20.23700 | ¥202.37 |
25 | ¥19.92360 | ¥498.09 |
98 | ¥17.75510 | ¥1,740.00 |
294 | ¥17.17177 | ¥5,048.50 |
588 | ¥17.10906 | ¥10,060.13 |
1,078 | ¥15.93173 | ¥17,174.40 |
5,096 | ¥14.42087 | ¥73,488.75 |