Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,979 In Stock | 1 : ¥36.04000 Cut Tape (CT) 3,000 : ¥16.82695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | Single | Analog Voltage | - | 5V ~ 30V | - | - | - | - | -45°C ~ 125°C | - | 8-TDFN | Surface Mount | 8-WDFN Exposed Pad | ||
275 In Stock | 1,000 : ¥67.37830 Tube | - | Tube | Obsolete | Magnetoresistive | Single | I2C, PWM | 540mT | 2.9V ~ 6V | 30mA | - | 13 b | - | -25°C ~ 85°C | Programmable, Sleep Mode | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | ||
0 In Stock | 1,000 : ¥23.02970 Bulk | - | Bulk | Obsolete | Magnetoresistive | Single | Analog Voltage | - | 5V | 9mA | - | - | - | -40°C ~ 150°C | - | 4-SIP | Through Hole | 4-SIP Module | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Magnetoresistive | Single | Analog Voltage | - | 5V | 9mA | - | - | - | -40°C ~ 150°C | - | SOT-223 | Surface Mount | TO-261-4, TO-261AA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Magnetoresistive | Single | Analog Voltage | - | 5V | 9mA | - | - | - | -40°C ~ 150°C | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Half Bridge | Single | Analog Voltage | - | 5V | 9mA | - | - | - | -40°C ~ 150°C | Internal Magnet | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | 4-SIP | Through Hole | 4-SIP Module |