G-MRCO-001 | ||
---|---|---|
DigiKey Part Number | 223-1254-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | G-MRCO-001 | |
Description | SENSOR MR ANALOG SOT223 | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Single Axis SOT-223 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 5V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Supplier Device Package | SOT-223 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Base Product Number |