G-MRCO-006 | ||
---|---|---|
DigiKey Part Number | 356-1078-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | G-MRCO-006 | |
Description | SENSOR MAGNETIC 3 KA/M SOT-223 | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Single Axis | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 5V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Base Product Number |