MLX90363EDC-ABB-000-RE | |
---|---|
DigiKey Part Number | 413-MLX90363EDC-ABB-000-RETR-ND - Tape & Reel (TR) 413-MLX90363EDC-ABB-000-RECT-ND - Cut Tape (CT) 413-MLX90363EDC-ABB-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90363EDC-ABB-000-RE |
Description | SENSOR HALL EFFECT SPI 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | 20mT ~ 70mT, 24mT ~ 126mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15.5mA | |
Current - Output (Max) | 30mA | |
Resolution | 14 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | Programmable | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.38000 | ¥41.38 |
10 | ¥37.15800 | ¥371.58 |
25 | ¥35.13160 | ¥878.29 |
100 | ¥30.44710 | ¥3,044.71 |
250 | ¥28.88564 | ¥7,221.41 |
500 | ¥25.91890 | ¥12,959.45 |
1,000 | ¥21.85929 | ¥21,859.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.76633 | ¥62,298.99 |