TRF7962ARHBT | ||
---|---|---|
DigiKey Part Number | 296-41013-2-ND - Tape & Reel (TR) 296-41013-1-ND - Cut Tape (CT) 296-41013-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TRF7962ARHBT | |
Description | IC RFID READER 13.56MHZ 32VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 13.56MHz ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TRF7962ARHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.37000 | ¥47.37 |
10 | ¥42.28600 | ¥422.86 |
25 | ¥38.05840 | ¥951.46 |
100 | ¥34.67460 | ¥3,467.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥31.29208 | ¥7,823.02 |
500 | ¥28.07810 | ¥14,039.05 |
750 | ¥25.37181 | ¥19,028.86 |
1,250 | ¥23.68035 | ¥29,600.44 |
2,500 | ¥22.49634 | ¥56,240.85 |