74HC14D,653 | ||
---|---|---|
DigiKey Part Number | 1727-2783-2-ND - Tape & Reel (TR) 1727-2783-1-ND - Cut Tape (CT) 1727-2783-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC14D,653 | |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC14D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.70900 | ¥27.09 |
25 | ¥2.47920 | ¥61.98 |
100 | ¥1.84550 | ¥184.55 |
250 | ¥1.67272 | ¥418.18 |
500 | ¥1.38426 | ¥692.13 |
1,000 | ¥1.03815 | ¥1,038.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.95163 | ¥2,379.07 |
5,000 | ¥0.89397 | ¥4,469.85 |
12,500 | ¥0.83629 | ¥10,453.62 |
25,000 | ¥0.76708 | ¥19,177.00 |
62,500 | ¥0.73824 | ¥46,140.00 |