TC74HC14APF

DigiKey Part Number
TC74HC14APF-ND
Manufacturer
Manufacturer Product Number
TC74HC14APF
Description
IC INVERT SCHMITT 6CH 1INP 14DIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.5V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.94700¥29.47
25¥2.69920¥67.48
100¥2.00800¥200.80
250¥1.81984¥454.96
500¥1.50608¥753.04
1,000¥1.12952¥1,129.52
2,500¥1.03543¥2,588.58
5,000¥0.97266¥4,863.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.