
TC74HC02APF | |
|---|---|
DigiKey Part Number | TC74HC02APF-ND |
Manufacturer | |
Manufacturer Product Number | TC74HC02APF |
Description | IC GATE NOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-DIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-DIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.60600 | ¥46.06 |
| 25 | ¥4.14480 | ¥103.62 |
| 100 | ¥3.63380 | ¥363.38 |
| 250 | ¥3.39004 | ¥847.51 |
| 500 | ¥3.24316 | ¥1,621.58 |
| 1,000 | ¥3.12234 | ¥3,122.34 |
| 2,500 | ¥2.99470 | ¥7,486.75 |
| 5,000 | ¥2.91779 | ¥14,588.95 |






