74AHC1G14GW-Q100,1

DigiKey Part Number
1727-2237-2-ND - Tape & Reel (TR)
1727-2237-1-ND - Cut Tape (CT)
1727-2237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G14GW-Q100,1
Description
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.57800¥25.78
25¥2.15760¥53.94
100¥1.36610¥136.61
250¥1.05448¥263.62
500¥0.89866¥449.33
1,000¥0.61106¥611.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.55116¥1,653.48
6,000¥0.47928¥2,875.68
15,000¥0.40738¥6,110.70
30,000¥0.38342¥11,502.60
75,000¥0.35946¥26,959.50
150,000¥0.31153¥46,729.50
Manufacturers Standard Package