NL27WZ04DTT1G | |
---|---|
DigiKey Part Number | NL27WZ04DTT1GOSTR-ND - Tape & Reel (TR) NL27WZ04DTT1GOSCT-ND - Cut Tape (CT) NL27WZ04DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ04DTT1G |
Description | IC INVERTER 2CH 2-INP 6TSOP |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ04DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.60200 | ¥26.02 |
25 | ¥2.38080 | ¥59.52 |
100 | ¥1.60660 | ¥160.66 |
250 | ¥1.32924 | ¥332.31 |
500 | ¥1.21844 | ¥609.22 |
1,000 | ¥0.91386 | ¥913.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85851 | ¥2,575.53 |
6,000 | ¥0.80311 | ¥4,818.66 |
15,000 | ¥0.73665 | ¥11,049.75 |
30,000 | ¥0.70895 | ¥21,268.50 |
75,000 | ¥0.69233 | ¥51,924.75 |