MM74HC14MTCX

DigiKey Part Number
MM74HC14MTCXTR-ND - Tape & Reel (TR)
MM74HC14MTCXCT-ND - Cut Tape (CT)
MM74HC14MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC14MTCX
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.20300¥42.03
25¥3.92440¥98.11
100¥2.91450¥291.45
250¥2.46624¥616.56
500¥2.35426¥1,177.13
1,000¥1.73770¥1,737.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.62556¥4,063.90
5,000¥1.51346¥7,567.30
12,500¥1.43497¥17,937.12
25,000¥1.40134¥35,033.50
Manufacturers Standard Package