74LV1T04GWH | |
---|---|
DigiKey Part Number | 1727-7713-2-ND - Tape & Reel (TR) 1727-7713-1-ND - Cut Tape (CT) 1727-7713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T04GWH |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LV1T04GWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 4.6ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.62680 | ¥65.67 |
100 | ¥1.95630 | ¥195.63 |
250 | ¥1.77256 | ¥443.14 |
500 | ¥1.46702 | ¥733.51 |
1,000 | ¥1.10022 | ¥1,100.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00855 | ¥3,025.65 |
6,000 | ¥0.94743 | ¥5,684.58 |
15,000 | ¥0.88630 | ¥13,294.50 |
30,000 | ¥0.81296 | ¥24,388.80 |
75,000 | ¥0.78239 | ¥58,679.25 |