74AUP2G32GS,115 | |
---|---|
DigiKey Part Number | 1727-74AUP2G32GS,115TR-ND - Tape & Reel (TR) 1727-74AUP2G32GS,115CT-ND - Cut Tape (CT) 1727-74AUP2G32GS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G32GS,115 |
Description | IC GATE OR 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.35x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.06200 | ¥30.62 |
25 | ¥2.86000 | ¥71.50 |
100 | ¥2.28880 | ¥228.88 |
250 | ¥2.12556 | ¥531.39 |
500 | ¥1.79850 | ¥899.25 |
1,000 | ¥1.38984 | ¥1,389.84 |
2,500 | ¥1.26720 | ¥3,168.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.11554 | ¥5,577.70 |
10,000 | ¥1.04356 | ¥10,435.60 |
25,000 | ¥0.95720 | ¥23,930.00 |
50,000 | ¥0.92121 | ¥46,060.50 |