SN74HCT32DR

DigiKey Part Number
296-14868-2-ND - Tape & Reel (TR)
296-14868-1-ND - Cut Tape (CT)
296-14868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT32DR
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT32DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
22ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.81600¥28.16
25¥2.57800¥64.45
100¥1.91860¥191.86
250¥1.73884¥434.71
500¥1.43902¥719.51
1,000¥1.07927¥1,079.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.98932¥2,473.30
5,000¥0.92937¥4,646.85
12,500¥0.86941¥10,867.62
25,000¥0.79746¥19,936.50
62,500¥0.76748¥47,967.50
Manufacturers Standard Package