
SN74HCT138DR | |
|---|---|
DigiKey Part Number | 296-14863-2-ND - Tape & Reel (TR) 296-14863-1-ND - Cut Tape (CT) 296-14863-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN74HCT138DR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT138DR Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.92000 | ¥4.92 |
| 10 | ¥3.46500 | ¥34.65 |
| 25 | ¥3.10120 | ¥77.53 |
| 100 | ¥2.70020 | ¥270.02 |
| 250 | ¥2.50932 | ¥627.33 |
| 500 | ¥2.39364 | ¥1,196.82 |
| 1,000 | ¥2.32864 | ¥2,328.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.19832 | ¥5,495.80 |
| 5,000 | ¥2.13785 | ¥10,689.25 |
| 7,500 | ¥2.10757 | ¥15,806.77 |
| 12,500 | ¥2.07401 | ¥25,925.12 |
| 17,500 | ¥2.05440 | ¥35,952.00 |
| 25,000 | ¥2.03555 | ¥50,888.75 |








