


SN74HCT273DWR | |
|---|---|
DigiKey Part Number | 296-14867-2-ND - Tape & Reel (TR) 296-14867-1-ND - Cut Tape (CT) 296-14867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT273DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT273DWR Models |
Category | Max Propagation Delay @ V, Max CL 29ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 37 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.46261 | ¥6,925.22 |
| 4,000 | ¥3.36974 | ¥13,478.96 |
| 6,000 | ¥3.32324 | ¥19,939.44 |
| 10,000 | ¥3.27169 | ¥32,716.90 |
| 14,000 | ¥3.24157 | ¥45,381.98 |
| 20,000 | ¥3.21262 | ¥64,252.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.34000 | ¥7.34 |
| 10 | ¥5.26400 | ¥52.64 |
| 25 | ¥4.73440 | ¥118.36 |
| 100 | ¥4.15500 | ¥415.50 |
| 250 | ¥3.87908 | ¥969.77 |
| 500 | ¥3.71256 | ¥1,856.28 |
| 1,000 | ¥3.68472 | ¥3,684.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.86300 | ¥48.63 |
| 25 | ¥4.37320 | ¥109.33 |
| 100 | ¥3.83810 | ¥383.81 |
| 250 | ¥3.58324 | ¥895.81 |
| 500 | ¥3.42940 | ¥1,714.70 |
| 1,000 | ¥3.40368 | ¥3,403.68 |








