74HC04D,653 | |
---|---|
DigiKey Part Number | 1727-2776-2-ND - Tape & Reel (TR) 1727-2776-1-ND - Cut Tape (CT) 1727-2776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC04D,653 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC04D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.20680 | ¥55.17 |
100 | ¥1.64200 | ¥164.20 |
250 | ¥1.48764 | ¥371.91 |
500 | ¥1.23132 | ¥615.66 |
1,000 | ¥0.92345 | ¥923.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.84650 | ¥2,116.25 |
5,000 | ¥0.79519 | ¥3,975.95 |
12,500 | ¥0.74389 | ¥9,298.62 |
25,000 | ¥0.68232 | ¥17,058.00 |
62,500 | ¥0.65667 | ¥41,041.88 |
125,000 | ¥0.63493 | ¥79,366.25 |