INA241B4IDDFR | ||
---|---|---|
DigiKey Part Number | 296-INA241B4IDDFRTR-ND - Tape & Reel (TR) 296-INA241B4IDDFRCT-ND - Cut Tape (CT) 296-INA241B4IDDFRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA241B4IDDFR | |
Description | -5-V TO 110-V BIDIRECTIONAL HIGH | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.87600 | ¥208.76 |
25 | ¥19.69240 | ¥492.31 |
100 | ¥16.77740 | ¥1,677.74 |
250 | ¥15.75372 | ¥3,938.43 |
500 | ¥13.78448 | ¥6,892.24 |
1,000 | ¥11.42150 | ¥11,421.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.63379 | ¥31,901.37 |
6,000 | ¥10.23993 | ¥61,439.58 |