TLP7820(D4ALF4,E

DigiKey Part Number
TLP7820(D4ALF4E-ND
Manufacturer
Manufacturer Product Number
TLP7820(D4ALF4,E
Description
IC OPAMP ISOLATION 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP7820(D4ALF4,E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
230 kHz
Current - Input Bias
5.5 nA
Voltage - Input Offset
900 µV
Current - Supply
12mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.46000¥52.46
75¥37.09000¥2,781.75
150¥30.37873¥4,556.81
525¥25.60981¥13,445.15
1,050¥23.49033¥24,664.85
2,025¥22.51894¥45,600.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.