PESD5V0L2BT,215 | ||
---|---|---|
DigiKey Part Number | 1727-3834-2-ND - Tape & Reel (TR) 1727-3834-1-ND - Cut Tape (CT) 1727-3834-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD5V0L2BT,215 | |
Description | TVS DIODE 5VWM 28VC TO236AB | |
Customer Reference | ||
Detailed Description | 28V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PESD5V0L2BT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 13A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.69930 | ¥169.93 |
500 | ¥1.57324 | ¥786.62 |
1,000 | ¥1.06984 | ¥1,069.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98488 | ¥2,954.64 |
6,000 | ¥0.94398 | ¥5,663.88 |
9,000 | ¥0.84959 | ¥7,646.31 |
30,000 | ¥0.83700 | ¥25,110.00 |
75,000 | ¥0.78665 | ¥58,998.75 |