TLV4170IDR | |
---|---|
DigiKey Part Number | 296-46648-2-ND - Tape & Reel (TR) 296-46648-1-ND - Cut Tape (CT) 296-46648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4170IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV4170IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 125µA (x4 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.48900 | ¥134.89 |
25 | ¥12.72840 | ¥318.21 |
100 | ¥10.84440 | ¥1,084.44 |
250 | ¥10.18256 | ¥2,545.64 |
500 | ¥8.90968 | ¥4,454.84 |
1,000 | ¥7.38232 | ¥7,382.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.87321 | ¥17,183.03 |
5,000 | ¥6.61865 | ¥33,093.25 |
12,500 | ¥6.36409 | ¥79,551.12 |