8 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
53025-08
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

53025-08

DigiKey Part Number
1175-53025-08-ND
Manufacturer
Manufacturer Product Number
53025-08
Description
CONN RCPT HSG 8POS 2.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
53025-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.098" (2.50mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Pitch
0.098" (2.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.59000¥3.59
10¥3.06200¥30.62
25¥2.86600¥71.65
50¥2.72940¥136.47
100¥2.59900¥259.90
250¥2.43616¥609.04
500¥2.31962¥1,159.81
1,000¥2.20887¥2,208.87
3,000¥2.04400¥6,132.00
Manufacturers Standard Package