LM13700MX/NOPB | |
---|---|
DigiKey Part Number | LM13700MX/NOPBTR-ND - Tape & Reel (TR) LM13700MX/NOPBCT-ND - Cut Tape (CT) LM13700MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM13700MX/NOPB |
Description | IC OPAMP TRANSCOND 2 CIRC 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM13700MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 50V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 500 µA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.54000 | ¥95.40 |
25 | ¥9.05400 | ¥226.35 |
100 | ¥7.43810 | ¥743.81 |
250 | ¥6.95276 | ¥1,738.19 |
500 | ¥6.14428 | ¥3,072.14 |
1,000 | ¥4.85080 | ¥4,850.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.52742 | ¥11,318.55 |
5,000 | ¥4.30106 | ¥21,505.30 |
12,500 | ¥4.13935 | ¥51,741.88 |