INA2132UA | ||
---|---|---|
DigiKey Part Number | INA2132UA-ND | |
Manufacturer | ||
Manufacturer Product Number | INA2132UA | |
Description | IC INST AMP 1 CIRCUIT 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Amplifier 2 Circuit 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | INA2132UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
-3db Bandwidth | 300 kHz | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 160µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥41.40000 | ¥414.00 |
50 | ¥39.14060 | ¥1,957.03 |
100 | ¥33.92100 | ¥3,392.10 |
250 | ¥32.18164 | ¥8,045.41 |
500 | ¥28.87638 | ¥14,438.19 |
1,000 | ¥24.35360 | ¥24,353.60 |
2,500 | ¥23.13594 | ¥57,839.85 |