HCPL-5531 | ||
---|---|---|
DigiKey Part Number | 516-3665-ND | |
Manufacturer | ||
Manufacturer Product Number | HCPL-5531 | |
Description | OPTOISO 1.5KV TRANS W/BASE 8DIP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor with Base Output 1500VDC 2 Channel 8-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | HCPL-5531 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 1500VDC | |
Current Transfer Ratio (Min) | 9% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 400ns, 1µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥892.26000 | ¥892.26 |
10 | ¥830.40800 | ¥8,304.08 |
100 | ¥814.12130 | ¥81,412.13 |