TA75W393FU,LF | |
---|---|
DigiKey Part Number | TA75W393FULFTR-ND - Tape & Reel (TR) TA75W393FULFCT-ND - Cut Tape (CT) TA75W393FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA75W393FU,LF |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, DTL, MOS, Open-Collector, TTL 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TA75W393FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, DTL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16nA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.01300 | ¥30.13 |
25 | ¥2.81400 | ¥70.35 |
100 | ¥2.25180 | ¥225.18 |
250 | ¥2.09108 | ¥522.77 |
500 | ¥1.76944 | ¥884.72 |
1,000 | ¥1.36727 | ¥1,367.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24662 | ¥3,739.86 |
6,000 | ¥1.16619 | ¥6,997.14 |
15,000 | ¥1.08576 | ¥16,286.40 |
30,000 | ¥1.02947 | ¥30,884.10 |
75,000 | ¥1.00534 | ¥75,400.50 |