LM358DGKR | ||
---|---|---|
DigiKey Part Number | 296-18457-2-ND - Tape & Reel (TR) 296-18457-1-ND - Cut Tape (CT) 296-18457-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM358DGKR | |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM358DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.24920 | ¥56.23 |
100 | ¥1.67310 | ¥167.31 |
250 | ¥1.51644 | ¥379.11 |
500 | ¥1.25504 | ¥627.52 |
1,000 | ¥0.94128 | ¥941.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.86287 | ¥2,157.18 |
5,000 | ¥0.81056 | ¥4,052.80 |
12,500 | ¥0.75827 | ¥9,478.38 |
25,000 | ¥0.69551 | ¥17,387.75 |
62,500 | ¥0.66937 | ¥41,835.62 |
125,000 | ¥0.64720 | ¥80,900.00 |