Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | - | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.36260 | ¥136.26 |
1,000 | ¥1.06626 | ¥1,066.26 |
5,000 | ¥0.88857 | ¥4,442.85 |
10,000 | ¥0.82933 | ¥8,293.30 |