
LM358DGKR | |
|---|---|
DigiKey Part Number | 296-18457-2-ND - Tape & Reel (TR) 296-18457-1-ND - Cut Tape (CT) 296-18457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358DGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358DGKR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358DMR2G | onsemi | 1,419 | LM358DMR2GOSCT-ND | ¥2.32000 | Direct |
| BA2904FVM-TR | Rohm Semiconductor | 1,684 | BA2904FVMCT-ND | ¥5.21000 | Similar |
| BA2904SFVM-TR | Rohm Semiconductor | 2,034 | BA2904SFVMCT-ND | ¥4.47000 | Similar |
| BA3472RFVM-TR | Rohm Semiconductor | 3,000 | BA3472RFVM-TRCT-ND | ¥11.83000 | Similar |
| LM2904ADMR2G | onsemi | 6,311 | LM2904ADMR2GOSCT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.17400 | ¥11.74 |
| 25 | ¥1.03560 | ¥25.89 |
| 100 | ¥0.88240 | ¥88.24 |
| 250 | ¥0.80948 | ¥202.37 |
| 500 | ¥0.76564 | ¥382.82 |
| 1,000 | ¥0.72950 | ¥729.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.69127 | ¥1,728.18 |
| 5,000 | ¥0.66823 | ¥3,341.15 |
| 7,500 | ¥0.65670 | ¥4,925.25 |
| 12,500 | ¥0.64392 | ¥8,049.00 |
| 17,500 | ¥0.63645 | ¥11,137.88 |
| 25,000 | ¥0.62926 | ¥15,731.50 |










