Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2904SFVM-TR

DigiKey Part Number
BA2904SFVMTR-ND - Tape & Reel (TR)
BA2904SFVMCT-ND - Cut Tape (CT)
BA2904SFVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA2904SFVM-TR
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BA2904SFVM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Not For New Designs
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Gain Bandwidth Product
500 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2904DGKRTexas Instruments33,772296-17931-1-ND¥1.98000Similar
LM2904STSTMicroelectronics14,306497-7816-1-ND¥2.81000Similar
LM2904YSTSTMicroelectronics263497-10219-1-ND¥4.30000Similar
LM358ADGKRTexas Instruments9,998296-18455-1-ND¥2.33000Similar
LM358ASTSTMicroelectronics43,629497-7332-1-ND¥7.11000Similar
In-Stock: 2,034
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.16700¥31.67
25¥2.83480¥70.87
100¥2.46690¥246.69
250¥2.29180¥572.95
500¥2.18626¥1,093.13
1,000¥2.13961¥2,139.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.13961¥6,418.83
Manufacturers Standard Package