OPA2171MDCUTEP | |
---|---|
DigiKey Part Number | 296-OPA2171MDCUTEPTR-ND - Tape & Reel (TR) 296-OPA2171MDCUTEPCT-ND - Cut Tape (CT) 296-OPA2171MDCUTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2171MDCUTEP |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2171MDCUTEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 475µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.67000 | ¥93.67 |
10 | ¥84.58900 | ¥845.89 |
25 | ¥80.65200 | ¥2,016.30 |
100 | ¥70.03070 | ¥7,003.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥66.88288 | ¥16,720.72 |
500 | ¥60.98150 | ¥30,490.75 |
1,250 | ¥53.11290 | ¥66,391.12 |