MAX22421CASA+ | |
---|---|
DigiKey Part Number | 505-MAX22421CASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22421CASA+ |
Description | 2-CH 3KVRMS DIGITAL ISOLATOR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 10Mbps 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22421CASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 61ns, 61ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 5ns, 5ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
10 | ¥45.99200 | ¥459.92 |
25 | ¥43.85720 | ¥1,096.43 |
100 | ¥38.07990 | ¥3,807.99 |
300 | ¥36.36867 | ¥10,910.60 |
500 | ¥33.15968 | ¥16,579.84 |
1,000 | ¥28.88095 | ¥28,880.95 |
2,500 | ¥27.81128 | ¥69,528.20 |