PS2801-4-A | ||
---|---|---|
DigiKey Part Number | 559-1036-ND | |
Manufacturer | ||
Manufacturer Product Number | PS2801-4-A | |
Description | OPTOISO 2.5KV 4CH TRANS 16-SSOP | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Not For New Designs | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.02000 | ¥39.02 |
10 | ¥27.58300 | ¥275.83 |
100 | ¥22.59260 | ¥2,259.26 |
500 | ¥19.04618 | ¥9,523.09 |
1,000 | ¥17.46999 | ¥17,469.99 |
2,000 | ¥16.74756 | ¥33,495.12 |
5,000 | ¥16.41914 | ¥82,095.70 |