CNY65ST

DigiKey Part Number
CNY65STTR-ND - Tape & Reel (TR)
CNY65STCT-ND - Cut Tape (CT)
CNY65STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNY65ST
Description
OPTOISOLATOR 8200V TRANS 4SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 8200Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY65ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
8200Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
5µs, 3µs
Rise / Fall Time (Typ)
2.4µs, 2.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
32V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.32V
Current - DC Forward (If) (Max)
75 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.40000¥24.40
10¥16.28600¥162.86
100¥12.53690¥1,253.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥12.53648¥5,014.59
800¥10.27001¥8,216.01
1,200¥9.73879¥11,686.55
2,000¥9.20760¥18,415.20
Manufacturers Standard Package