Optoisolator Transistor Output 7500Vrms 1 Channel 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 7500Vrms 1 Channel 8-SO Stretched
ACNT-H5_x00E (bottom)

ACNT-H50L-500E

DigiKey Part Number
516-3298-2-ND - Tape & Reel (TR)
516-3298-1-ND - Cut Tape (CT)
516-3298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACNT-H50L-500E
Description
OPTOISO 7.5KV TRAN 8SO STRETCHED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 7500Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACNT-H50L-500E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Broadcom Limited
Voltage - Output (Max)
24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
8mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.45V
Number of Channels
1
Current - DC Forward (If) (Max)
20 mA
Voltage - Isolation
7500Vrms
Operating Temperature
-40°C ~ 105°C
Current Transfer Ratio (Min)
31% @ 12mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
80% @ 12mA
Package / Case
8-SOIC (0.535", 13.60mm Width)
Turn On / Turn Off Time (Typ)
800ns, 1µs
Supplier Device Package
8-SO Stretched
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,365
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.16000¥44.16
10¥32.88200¥328.82
100¥26.24400¥2,624.40
500¥23.34174¥11,670.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.39838¥22,398.38
2,000¥21.60057¥43,201.14
3,000¥21.19222¥63,576.66
Manufacturers Standard Package