FDA217S | |
---|---|
DigiKey Part Number | 5656-FDA217S-ND |
Manufacturer | |
Manufacturer Product Number | FDA217S |
Description | OPTOISO 3.75KV 2CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Optical Coupling 3750Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FDA217S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | 2ms, 0.5ms | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | 1.26V | |
Current - DC Forward (If) (Max) | 5 mA | |
Voltage - Output Supply | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | EN, IEC, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥34.52200 | ¥345.22 |
50 | ¥32.63960 | ¥1,631.98 |
100 | ¥28.28810 | ¥2,828.81 |
250 | ¥26.83704 | ¥6,709.26 |
500 | ¥24.08090 | ¥12,040.45 |
1,000 | ¥20.30917 | ¥20,309.17 |
2,500 | ¥19.29376 | ¥48,234.40 |