CD4097BM | |
---|---|
DigiKey Part Number | 296-32916-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4097BM |
Description | IC MUX DUAL 8:1 240OHM 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 240Ohm 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4097BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 35pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.78600 | ¥47.86 |
25 | ¥4.49920 | ¥112.48 |
100 | ¥3.67150 | ¥367.15 |
250 | ¥3.41004 | ¥852.51 |
500 | ¥2.90220 | ¥1,451.10 |
1,000 | ¥2.32175 | ¥2,321.75 |
2,500 | ¥2.10409 | ¥5,260.22 |
5,000 | ¥1.95897 | ¥9,794.85 |