ADG419BRZ | ||
---|---|---|
DigiKey Part Number | 505-ADG419BRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADG419BRZ | |
Description | IC SWITCH SPDT X 1 35OHM 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG419BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥41.44100 | ¥414.41 |
98 | ¥33.95316 | ¥3,327.41 |
294 | ¥32.21221 | ¥9,470.39 |
588 | ¥28.90403 | ¥16,995.57 |
1,078 | ¥24.37681 | ¥26,278.20 |
2,548 | ¥23.15799 | ¥59,006.56 |