Microcontrollers

Results: 677
Packaging
BagTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Speed
5MHz20MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, LINbus, UART/USARTI2C, IrDA, SPI, UART/USARTI2C, IrDA, UART/USARTIrDA, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDTBrown-out Detect/Reset, LED, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
611161719222324252931333746
Program Memory Size
1KB (1K x 8)2KB (2K x 8)4KB (4K x 8)8KB (8K x 8)16KB (16K x 8)24KB (24K x 8)32KB (32K x 8)48KB (48K x 8)64KB (64K x 8)
EEPROM Size
16 x 864 x 8128 x 8-
RAM Size
256 x 8512 x 81K x 82K x 83K x 84K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2.7V ~ 3.6V3V ~ 3.6V
Data Converters
-A/D 12x10bA/D 2x10bA/D 4x10bA/D 5x10bA/D 7x10bA/D 8x10b
Operating Temperature
-40°C ~ 105°C (TA)0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PDIP8-QFN (5x6)20-PDIP20-SOIC20-SSOP28-PDIP28-SOIC28-SSOP44-LQFP (10x10)
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad20-DIP (0.300", 7.62mm)20-SOIC (0.295", 7.50mm Width)20-SSOP (0.209", 5.30mm Width)28-DIP (0.600", 15.24mm)28-SOIC (0.295", 7.50mm Width)28-SSOP (0.209", 5.30mm Width)40-DIP (0.620", 15.75mm)44-LCC (J-Lead)44-LQFP44-VFQFN Exposed Pad64-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
677Results
Applied FiltersRemove All

Showing
of 677
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-SSOP
Z8F082AHH020EG2156
IC MCU 8BIT 8KB FLASH 20SSOP
Zilog
3,216
In Stock
1 : ¥35.63000
Tube
Tube
Active
Not Verified
eZ8
8-Bit
20MHz
IrDA, UART/USART
Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
17
8KB (8K x 8)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 7x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
-
20-SSOP (0.209", 5.30mm Width)
44LQFP
Z8F6421AN020SG
IC MCU 8BIT 64KB FLASH 44QFP
Zilog
122,206
In Stock
1 : ¥52.54000
Tray
Tray
Active
Verified
eZ8
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
31
64KB (64K x 8)
FLASH
-
4K x 8
3V ~ 3.6V
A/D 8x10b
Internal
0°C ~ 70°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
44-LCC (J-Lead)
Z8F6421VN020SG
IC MCU 8BIT 64KB FLASH 44PLCC
Zilog
1,273
In Stock
1 : ¥72.41000
Tube
Tube
Active
Not Verified
eZ8
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
31
64KB (64K x 8)
FLASH
-
4K x 8
3V ~ 3.6V
A/D 8x10b
Internal
0°C ~ 70°C (TA)
Surface Mount
-
44-LCC (J-Lead)
44LQFP
Z8F6421AN020EG
IC MCU 8BIT 64KB FLASH 44QFP
Zilog
2,815
In Stock
1 : ¥74.79000
Tray
Tray
Active
Verified
eZ8
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
31
64KB (64K x 8)
FLASH
-
4K x 8
3V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
80-QFP Pkg
Z8F6423FT020SG
IC MCU 8BIT 64KB FLASH 80QFP
Zilog
1,901
In Stock
1 : ¥74.95000
Tray
Tray
Active
Not Verified
eZ8
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
60
64KB (64K x 8)
FLASH
-
4K x 8
3V ~ 3.6V
A/D 12x10b
Internal
0°C ~ 70°C (TA)
Surface Mount
-
80-BQFP
64-LQFP
Z8F6422AR020SG
IC MCU 8BIT 64KB FLASH 64LQFP
Zilog
4,475
In Stock
1 : ¥77.33000
Tray
Tray
Active
Verified
eZ8
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
46
64KB (64K x 8)
FLASH
-
4K x 8
3V ~ 3.6V
A/D 12x10b
Internal
0°C ~ 70°C (TA)
Surface Mount
-
64-LQFP
28-SSOP
Z8F0822SJ020SG
IC MCU 8BIT 8KB FLASH 28SOIC
Zilog
2,713
In Stock
1 : ¥41.79000
Tube
Tube
Active
Not Verified
eZ8
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
19
8KB (8K x 8)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 5x10b
Internal
0°C ~ 70°C (TA)
Surface Mount
-
28-SOIC (0.295", 7.50mm Width)
44LQFP
Z8F2480AN020SG
IC MCU 8BIT 24KB FLASH 44QFP
Zilog
671
In Stock
1 : ¥49.91000
Tray
Tray
Not For New Designs
Verified
eZ8
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
37
24KB (24K x 8)
FLASH
-
3K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
0°C ~ 70°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
80-QFP Pkg
Z8F6423FT020EG
IC MCU 8BIT 64KB FLASH 80QFP
Zilog
1,213
In Stock
1 : ¥74.95000
Tray
Tray
Active
Not Verified
eZ8
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
60
64KB (64K x 8)
FLASH
-
4K x 8
3V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
-
80-BQFP
64-LQFP
Z8F6422AR020EG
IC MCU 8BIT 64KB FLASH 64LQFP
Zilog
3,895
In Stock
1 : ¥77.33000
Tray
Tray
Active
Verified
eZ8
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
46
64KB (64K x 8)
FLASH
-
4K x 8
3V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
-
64-LQFP
28-DIP
Z8F0822PJ020EG
IC MCU 8BIT 8KB FLASH 28DIP
Zilog
315
In Stock
1 : ¥31.36000
Tube
Tube
Active
Not Verified
eZ8
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
19
8KB (8K x 8)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 5x10b
Internal
-40°C ~ 105°C (TA)
Through Hole
-
28-DIP (0.600", 15.24mm)
8-SOIC
Z8F011ASB020EG
IC MCU 8BIT 1KB FLASH 8SOIC
Zilog
554
In Stock
1 : ¥26.60000
Tube
Tube
Active
Not Verified
eZ8
8-Bit
20MHz
IrDA, UART/USART
Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT
6
1KB (1K x 8)
FLASH
16 x 8
256 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Z8F022ASB020SG
IC MCU 8BIT 2KB FLASH 8SOIC
Zilog
191
In Stock
1 : ¥30.29000
Tube
Tube
Active
Verified
eZ8
8-Bit
20MHz
IrDA, UART/USART
Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
6
2KB (2K x 8)
FLASH
64 x 8
512 x 8
2.7V ~ 3.6V
A/D 4x10b
Internal
0°C ~ 70°C (TA)
Surface Mount
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Z8F0823SB005EG
IC MCU 8BIT 8KB FLASH 8SOIC
Zilog
200
In Stock
1 : ¥31.44000
Tube
Tube
Active
Not Verified
eZ8
8-Bit
20MHz
IrDA, UART/USART
Brown-out Detect/Reset, LED, POR, PWM, WDT
6
8KB (8K x 8)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 4x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
-
8-SOIC (0.154", 3.90mm Width)
20-SSOP
Z8F042AHH020SG2156
IC MCU 8BIT 4KB FLASH 20SSOP
Zilog
2,213
In Stock
1 : ¥32.76000
Tube
Tube
Active
Verified
eZ8
8-Bit
20MHz
IrDA, UART/USART
Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
17
4KB (4K x 8)
FLASH
128 x 8
1K x 8
2.7V ~ 3.6V
A/D 7x10b
Internal
0°C ~ 70°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
8-SOIC
Z8F082ASB020EG
IC MCU 8BIT 8KB FLASH 8SOIC
Zilog
468
In Stock
1 : ¥32.76000
Tube
Tube
Active
Not Verified
eZ8
8-Bit
20MHz
IrDA, UART/USART
Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
6
8KB (8K x 8)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 4x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
-
8-SOIC (0.154", 3.90mm Width)
28-SSOP
Z8F042ASJ020EG2156
IC MCU 8BIT 4KB FLASH 28SOIC
Zilog
171
In Stock
1 : ¥32.76000
Tube
Tube
Active
Not Verified
eZ8
8-Bit
20MHz
IrDA, UART/USART
Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
23
4KB (4K x 8)
FLASH
128 x 8
1K x 8
2.7V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28-SSOP
Z8F0813SJ005EG2156
IC MCU 8BIT 8KB FLASH 28SOIC
Zilog
103
In Stock
1 : ¥33.17000
Tube
Tube
Active
Not Verified
eZ8
8-Bit
5MHz
IrDA, UART/USART
Brown-out Detect/Reset, LED, POR, PWM, WDT
24
8KB (8K x 8)
FLASH
-
1K x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
8-SOIC
Z8F081ASB020EG
IC MCU 8BIT 8KB FLASH 8SOIC
Zilog
17
In Stock
1 : ¥33.17000
Tube
Tube
Active
Not Verified
eZ8
8-Bit
20MHz
IrDA, UART/USART
Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT
6
8KB (8K x 8)
FLASH
-
1K x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
-
8-SOIC (0.154", 3.90mm Width)
Z8F0823SH005EG2156
Z8F0823SH005EG2156
IC MCU 8BIT 8KB FLASH 20SOIC
Zilog
230
In Stock
1 : ¥34.48000
Tube
Tube
Active
Not Verified
eZ8
8-Bit
5MHz
IrDA, UART/USART
Brown-out Detect/Reset, LED, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 7x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20-SSOP
Z8F082AHH020SG2156
IC MCU 8BIT 8KB FLASH 20SSOP
Zilog
2,211
In Stock
1 : ¥35.63000
Tube
Tube
Active
Verified
eZ8
8-Bit
20MHz
IrDA, UART/USART
Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
17
8KB (8K x 8)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 7x10b
Internal
0°C ~ 70°C (TA)
Surface Mount
-
20-SSOP (0.209", 5.30mm Width)
28-SSOP
Z8F081AHJ020EG2156
IC MCU 8BIT 8KB FLASH 28SSOP
Zilog
176
In Stock
1 : ¥36.04000
Tube
Tube
Active
Not Verified
eZ8
8-Bit
20MHz
IrDA, UART/USART
Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT
25
8KB (8K x 8)
FLASH
-
1K x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Z8F0823HJ005EG2156
IC MCU 8BIT 8KB FLASH 28SSOP
Zilog
275
In Stock
1 : ¥36.29000
Tube
Tube
Active
Not Verified
eZ8
8-Bit
5MHz
IrDA, UART/USART
Brown-out Detect/Reset, LED, POR, PWM, WDT
22
8KB (8K x 8)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28-DIP
Z8F082APJ020EG2156
IC MCU 8BIT 8KB FLASH 28DIP
Zilog
178
In Stock
1 : ¥38.01000
Tube
Tube
Active
Verified
eZ8
8-Bit
20MHz
IrDA, UART/USART
Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
23
8KB (8K x 8)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
Through Hole
28-PDIP
28-DIP (0.600", 15.24mm)
28-SSOP
Z8F0812SJ020EG
IC MCU 8BIT 8KB FLASH 28SOIC
Zilog
110
In Stock
1 : ¥38.91000
Tube
Tube
Active
Not Verified
eZ8
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
19
8KB (8K x 8)
FLASH
-
1K x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
Surface Mount
-
28-SOIC (0.295", 7.50mm Width)
Showing
of 677

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.